Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2360001-4Copy
Newark Part No.91AM9559
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.580 |
| 5+ | $37.430 |
| 10+ | $35.370 |
| 25+ | $34.130 |
| 50+ | $31.400 |
| 100+ | $30.020 |
| 250+ | $28.200 |
Price for:Each
Minimum: 1
Multiple: 1
$41.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2360001-4Copy
Newark Part No.91AM9559
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Imperial23ft
Cable Length - Metric7m
Coaxial Cable TypeRTK031
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
FAKRA Jack to FAKRA Jack
Cable Length - Metric
7m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
23ft
Coaxial Cable Type
RTK031
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
