Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.200 |
| 5+ | $40.910 |
| 10+ | $38.780 |
| 25+ | $37.500 |
| 50+ | $34.670 |
| 100+ | $33.250 |
| 250+ | $31.360 |
Price for:Each
Minimum: 1
Multiple: 1
$45.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2360000-3
Newark Part No.89AM6094
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRTK031
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RTK031
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
5m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate