Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2355091-5
Newark Part No.79AK3105
Product RangeMicro CT Series
Your Part Number
1,181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.110 |
| 25+ | $2.040 |
| 50+ | $1.970 |
| 100+ | $1.890 |
Full Reel
| Quantity | Price |
|---|---|
| 650+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2355091-5
Newark Part No.79AK3105
Product RangeMicro CT Series
Connector SystemsWire-to-Board
Pitch Spacing1.2mm
No. of Rows1Rows
No. of Contacts25Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro CT Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.2mm
No. of Contacts
25Contacts
Product Range
Micro CT Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2-2355091-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate