Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2349949-6Copy
Newark Part No.51AM6382
Product RangeDynamic D-1200D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 400
Multiple: 400
$644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2349949-6Copy
Newark Part No.51AM6382
Product RangeDynamic D-1200D Series
Product RangeDynamic D-1200D Series
No. of Positions12Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1000D Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic D-1200D Series
No. of Positions
12Positions
For Use With
AMP Dynamic D-1000D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
