Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2336229-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ9200
Product RangePower Versa-Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
| 100+ | $0.793 |
| 250+ | $0.725 |
| 500+ | $0.664 |
| 1000+ | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2336229-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ9200
Product RangePower Versa-Lock
Product RangePower Versa-Lock
No. of Positions6Positions
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series 2329912/2329913/2329914/2329915/2329916/2329917/2337137 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Versa-Lock
No. of Positions
6Positions
For Use With
AMP Power Versa-Lock Series 2329912/2329913/2329914/2329915/2329916/2329917/2337137 Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2-2336229-6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
