Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2312192-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91AM9553
Product RangeMATE-AX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $5.320 |
| 25+ | $5.050 |
| 50+ | $4.790 |
| 100+ | $4.530 |
| 500+ | $3.790 |
| 1000+ | $3.440 |
| 2500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2312192-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91AM9553
Product RangeMATE-AX Series
Product RangeMATE-AX Series
No. of Positions1Positions
For Use WithAMP MATE-AX Series Socket Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
1Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MATE-AX Series Socket Terminals
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
