Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2306868-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM1590
Product RangeMATE-AX Series
Your Part Number
2,156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.995 |
| 25+ | $0.946 |
| 50+ | $0.894 |
| 100+ | $0.842 |
| 500+ | $0.723 |
| 1000+ | $0.663 |
| 2500+ | $0.661 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2306868-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM1590
Product RangeMATE-AX Series
Product RangeMATE-AX Series
No. of Positions2Positions
For Use WithAMP MATE-AX Series Socket Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP MATE-AX Series Socket Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 2-2306868-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
