Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2306868-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91AM9551
Product RangeMATE-AX Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.220 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 100+ | $1.020 |
| 500+ | $0.953 |
| 1000+ | $0.712 |
| 2500+ | $0.683 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2306868-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91AM9551
Product RangeMATE-AX Series
Product RangeMATE-AX Series
No. of Positions2Positions
For Use WithAMP MATE-AX Series Socket Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MATE-AX Series Socket Terminals
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
