Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2298721-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM1589
Product RangeMATE-AX Series
Your Part Number
2,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.560 |
| 25+ | $0.533 |
| 50+ | $0.519 |
| 100+ | $0.505 |
| 500+ | $0.479 |
| 1000+ | $0.440 |
| 5000+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2298721-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM1589
Product RangeMATE-AX Series
Product RangeMATE-AX Series
No. of Positions4Positions
For Use WithAMP MATE-AX Series Socket Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating60VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
4Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
60VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP MATE-AX Series Socket Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 2-2298721-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
