Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2141600-2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel18AH0097 Re-Reel32AH7301RL Cut Tape32AH7301 |
| Your Part Number |
4,364 In Stock
128 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.930 |
| 25+ | $1.820 |
| 50+ | $1.740 |
| 100+ | $1.660 |
| 250+ | $1.570 |
| 500+ | $1.500 |
| 2500+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 2700+ | $1.300 |
| 4000+ | $1.270 |
| 6000+ | $1.240 |
| 10000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2141600-2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel18AH0097 Re-Reel32AH7301RL Cut Tape32AH7301 |
| Product Range | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | AMP HVA 280 Series Housing Connectors |
| Contact Material | Copper, Iron |
| Contact Plating | Silver |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper, Iron |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | AMP HVA 280 Series Housing Connectors |
| Contact Plating | Silver |
Technical Docs (2)
Alternatives for 2-2141600-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
