Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1971905-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC7548
Product RangeGRACE INERTIA 3.3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.375 |
| 25+ | $0.343 |
| 100+ | $0.315 |
| 500+ | $0.288 |
| 1000+ | $0.264 |
| 2500+ | $0.238 |
| 5000+ | $0.210 |
Price for:Each
Minimum: 10
Multiple: 10
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1971905-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AC7548
Product RangeGRACE INERTIA 3.3
Product RangeGRACE INERTIA 3.3
GenderSocket
No. of Positions4Positions
Pitch Spacing3.3mm
For Use WithGRACE INERTIA 3.3 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GRACE INERTIA 3.3
No. of Positions
4Positions
For Use With
GRACE INERTIA 3.3 Series Contacts
Gender
Socket
Pitch Spacing
3.3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2-1971905-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
