Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 10+ | $15.160 |
| 25+ | $14.820 |
| 50+ | $14.490 |
| 100+ | $14.210 |
| 250+ | $13.960 |
| 500+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1926739-5
Newark Part No.92AH6730
Product Range-
No. of Contacts85Contacts
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch-
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
85Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy, Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
