Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1823449-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AH9583
Your Part Number
261 In Stock
285 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $9.260 |
| 25+ | $9.060 |
| 50+ | $8.830 |
| 100+ | $7.530 |
| 250+ | $7.140 |
| 500+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1823449-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AH9583
Product Range-
No. of Positions22Positions
For Use WithAutomotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating42V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
22Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
-
Gender
Plug
For Use With
Automotive Pin Contacts
IP Rating
IP67, IP69K
Voltage Rating
42V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-1823449-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
