Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1718643-1Copy
Newark Part No.74AJ8707
Product RangeMCON 1.2mm
Your Part Number
656 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.300 |
| 25+ | $1.170 |
| 50+ | $1.150 |
| 100+ | $1.120 |
| 500+ | $1.060 |
| 1000+ | $1.060 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1718643-1Copy
Newark Part No.74AJ8707
Product RangeMCON 1.2mm
Product RangeMCON 1.2mm
No. of Positions2Positions
For Use WithAMP MCON 1.2mm Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON 1.2mm
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
AMP MCON 1.2mm Series Automotive Socket Contacts
IP Rating
IP6K9K
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
