Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703930-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1787
Product RangeNanoMQS Series
Your Part Number
68,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.097 |
| 25+ | $0.087 |
| 50+ | $0.079 |
| 100+ | $0.072 |
| 500+ | $0.065 |
| 1000+ | $0.061 |
| 5000+ | $0.057 |
| 10000+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703930-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1787
Product RangeNanoMQS Series
Product RangeNanoMQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP NanoMQS Series Receptacle Connector Housings
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
NanoMQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Nickel Silicon
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP NanoMQS Series Receptacle Connector Housings
Contact Plating
Tin
Technical Docs (1)
Alternatives for 2-1703930-4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
