Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1564546-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ8665
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.530 |
| 25+ | $3.250 |
| 50+ | $3.020 |
| 100+ | $2.830 |
| 250+ | $2.560 |
| 500+ | $2.220 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1564546-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ8665
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions2Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating60VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Plug
For Use With
AMP Heavy Duty Sealed Connector Series Automotive Pin Contacts
IP Rating
IP67
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-1564546-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
