Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1MM-HU-D25-VS-00-F-TBPCopy
Newark Part No.74AJ8772
Product RangeAmpmodu Small Centerline
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $8.410 |
| 25+ | $7.120 |
| 50+ | $6.700 |
| 100+ | $6.600 |
| 250+ | $6.490 |
| 500+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1MM-HU-D25-VS-00-F-TBPCopy
Newark Part No.74AJ8772
Product RangeAmpmodu Small Centerline
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeSurface Mount Straight
Product RangeAmpmodu Small Centerline
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
1mm
No. of Contacts
50Contacts
Product Range
Ampmodu Small Centerline
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1MM-HU-D25-VS-00-F-TBP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
