Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986185-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5125
Product RangeDynamic D-5200 Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.300 |
| 25+ | $2.150 |
| 50+ | $2.020 |
| 100+ | $1.900 |
| 250+ | $1.830 |
| 500+ | $1.710 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986185-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5125
Product RangeDynamic D-5200 Series
Accessory TypeShield & Strain Relief
For Use WithAMP Dynamic D-5200 Series Receptacle Housings
No. of Positions6Positions
Strain Relief MaterialPBT (Polybutylene Terephthalate)
Product RangeDynamic D-5200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shield & Strain Relief
No. of Positions
6Positions
Product Range
Dynamic D-5200 Series
For Use With
AMP Dynamic D-5200 Series Receptacle Housings
Strain Relief Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1986185-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
