Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1969612-4Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 74AJ8607 |
| Product Range | VAL-U-LOK |
| Your Part Number |
6,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.277 |
| 100+ | $0.246 |
| 250+ | $0.221 |
| 500+ | $0.200 |
| 1000+ | $0.179 |
| 2500+ | $0.165 |
| 5000+ | $0.154 |
| 10000+ | $0.141 |
Price for:Each
Minimum: 10
Multiple: 10
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1969612-4Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 74AJ8607 |
| Product Range | VAL-U-LOK |
| Product Range | VAL-U-LOK |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 4.2mm |
| For Use With | AMP VAL-U-LOK Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VAL-U-LOK |
|---|---|
| No. of Positions | 4Positions |
| For Use With | AMP VAL-U-LOK Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1969612-4
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
