Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1924968-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8601
Product RangeGeneration Y
Your Part Number
2,168 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.258 |
| 500+ | $0.235 |
| 1000+ | $0.214 |
| 2500+ | $0.185 |
| 5000+ | $0.160 |
Price for:Each
Minimum: 100
Multiple: 100
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1924968-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8601
Product RangeGeneration Y
Product RangeGeneration Y
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
20AWG
For Use With
AMP Generation Y Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
