Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1924463-3
Newark Part No.
Full Reel31AC5061
Cut Tape23R7922
Product RangeAMPSEAL 16 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 25+ | $0.340 |
| 100+ | $0.320 |
| 250+ | $0.296 |
| 500+ | $0.284 |
| 1000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.221 |
| 8000+ | $0.212 |
| 16000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1924463-3
Newark Part No.
Full Reel31AC5061
Cut Tape23R7922
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP AMPSEAL 16 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPSEAL 16 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP AMPSEAL 16 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 1924463-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability