Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1871743-1Copy
Newark Part No.74AJ8550
Product RangeDynamic D-1000
Your Part Number
16,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 25+ | $0.318 |
| 100+ | $0.305 |
| 500+ | $0.277 |
| 1000+ | $0.264 |
| 2500+ | $0.253 |
| 5000+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1871743-1Copy
Newark Part No.74AJ8550
Product RangeDynamic D-1000
Product RangeDynamic D-1000
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Dynamic D-1000 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1000
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Dynamic D-1000 Series Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
