Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1871132-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH0022
Product RangeDynamic 7000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.410 |
| 10+ | $32.700 |
| 25+ | $32.040 |
| 50+ | $31.250 |
| 100+ | $26.790 |
| 250+ | $25.480 |
| 500+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$34.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1871132-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH0022
Product RangeDynamic 7000
Technical Datasheet
Product RangeDynamic 7000
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max6AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 7000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1871132-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
