Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No185226-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18AH0048
Product RangeMQS Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.630 |
| 25+ | $3.500 |
| 50+ | $3.450 |
| 100+ | $3.390 |
| 500+ | $3.000 |
| 1000+ | $2.860 |
| 2500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No185226-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18AH0048
Product RangeMQS Series
Product RangeMQS Series
Automotive Connector Shell StyleStraight Header
No. of Contacts26Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS Series
No. of Contacts
26Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
-
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 185226-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
