Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1811398-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21R5899 |
| Your Part Number | |
| Technical Datasheet |
1,135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.190 |
| 25+ | $1.000 |
| 50+ | $0.897 |
| 100+ | $0.812 |
| 500+ | $0.723 |
| 1000+ | $0.652 |
| 2500+ | $0.583 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1811398-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21R5899 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 6Positions |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Clamp |
| Rated Current | 2A |
| Rated Voltage | 600V |
| Block Orientation | Through Hole Vertical |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 18AWG |
| Conductor Area CSA | - |
| Rated Current | 2A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 6Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 600V |
| Product Range | - |
Technical Docs (3)
Alternatives for 1811398-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
