Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1802162-2Copy
Newark Part No.09AN7960
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.580 |
| 1000+ | $9.080 |
Price for:Each
Minimum: 750
Multiple: 150
$7,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1802162-2Copy
Newark Part No.09AN7960
Product RangeMATEnet Series
Product RangeMATEnet Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts2Contacts
Automotive Contact TypePCB Pin
Connector Body Material-
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating-
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
MATEnet Series
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Silver
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
