Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1776302-1Copy
Newark Part No.74AJ8500
Product RangeBuchanan
Your Part Number
3,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.180 |
| 25+ | $1.090 |
| 50+ | $1.050 |
| 100+ | $0.979 |
| 500+ | $0.906 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1776302-1Copy
Newark Part No.74AJ8500
Product RangeBuchanan
No. of Rows1 Row
No. of Positions1Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing-
Rated Current40A
Rated Voltage250V
Product RangeBuchanan
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
250V
SVHC
Lead (21-Jan-2025)
No. of Positions
1Positions
Wire Size AWG Max
10AWG
Rated Current
40A
Product Range
Buchanan
Alternatives for 1776302-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
