Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1775469-4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 74AJ8492 |
| Product Range | HPI |
| Your Part Number |
2,254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.950 |
| 25+ | $1.880 |
| 50+ | $1.800 |
| 100+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1775469-4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 74AJ8492 |
| Product Range | HPI |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | HPI |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | HPI |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1775469-4
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
