Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1745022-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH9955
Product RangeSUPERSEAL 1.5mm
Your Part Number
2,427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.410 |
| 25+ | $1.260 |
| 50+ | $1.240 |
| 100+ | $1.210 |
| 500+ | $1.090 |
| 1000+ | $1.020 |
| 2500+ | $0.973 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1745022-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH9955
Product RangeSUPERSEAL 1.5mm
Product RangeSUPERSEAL 1.5mm
No. of Positions2Positions
For Use WithAMP SUPERSEAL Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SUPERSEAL 1.5mm
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP SUPERSEAL Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1745022-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
