Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1744426-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97X7330 |
| Product Range | Economy Power Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.222 |
Price for:Each
Minimum: 12000
Multiple: 12000
$2,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1744426-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97X7330 |
| Product Range | Economy Power Series |
| Pitch Spacing | 2.5mm |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Product Range | Economy Power Series |
| For Use With | Economy Power Series Pin Contacts |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Economy Power Series Pin Contacts |
| Gender | Plug |
|---|---|
| Product Range | Economy Power Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for 1744426-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
