Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1744417-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AJ8447 |
| Product Range | Economy Power 2.5 |
| Your Part Number |
12,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.186 |
| 25+ | $0.145 |
| 50+ | $0.142 |
| 100+ | $0.138 |
| 500+ | $0.119 |
| 1000+ | $0.112 |
| 5000+ | $0.104 |
| 10000+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1744417-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AJ8447 |
| Product Range | Economy Power 2.5 |
| Product Range | Economy Power 2.5 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Economy Power 2.5 Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Economy Power 2.5 |
|---|---|
| No. of Positions | 5Positions |
| For Use With | AMP Economy Power 2.5 Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1744417-5
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
