Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1742188-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84R8505
Product Range250 Series
Your Part Number
5,298 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 25+ | $0.268 |
| 50+ | $0.236 |
| 100+ | $0.212 |
| 500+ | $0.187 |
| 1000+ | $0.171 |
| 5000+ | $0.158 |
| 10000+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1742188-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84R8505
Product Range250 Series
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.031"
Terminal MaterialCopper
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product Range250 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1742188-1
3 Products Found
Technical Specifications
Tab Size - Metric
6.35mm x 0.8mm
Terminal Material
Copper
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.031"
Mounting Hole Dia
1.4mm
Product Range
250 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
