Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735447-6Copy
Newark Part No.74AJ8419
Product RangeHPI
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.095 |
| 500+ | $0.084 |
| 1000+ | $0.082 |
| 2500+ | $0.080 |
| 5000+ | $0.076 |
Price for:Each
Minimum: 100
Multiple: 100
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735447-6Copy
Newark Part No.74AJ8419
Product RangeHPI
Product RangeHPI
No. of Positions6Positions
Pitch Spacing2mm
For Use WithAMP HPI Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HPI
No. of Positions
6Positions
For Use With
AMP HPI Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
