Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1735447-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AH9952
Product RangeHPI
Your Part Number
5,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.104 |
| 500+ | $0.095 |
| 1000+ | $0.087 |
| 2500+ | $0.079 |
| 5000+ | $0.069 |
Price for:Each
Minimum: 100
Multiple: 100
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735447-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AH9952
Product RangeHPI
Product RangeHPI
No. of Contacts4Contacts
No. of Positions4Positions
Pitch Spacing2mm
For Use WithHPI Series Socket Contatcs
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HPI
No. of Contacts
4Contacts
Pitch Spacing
2mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
4Positions
For Use With
HPI Series Socket Contatcs
No. of Rows
1Rows
Contact Material
-
Alternatives for 1735447-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
