Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1721874-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AM5112
Product RangeOJ Series
Your Part Number
1,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.780 |
| 25+ | $2.640 |
| 50+ | $2.510 |
| 100+ | $2.370 |
| 500+ | $1.980 |
| 1000+ | $1.800 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1721874-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AM5112
Product RangeOJ Series
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current8A
Product RangeOJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide Indium Oxide
Coil Resistance405ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
405ohm
Coil Voltage
9VDC
Product Range
OJ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide Indium Oxide
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1721874-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
