Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1718760-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel63R9363
Cut Tape23AH4194
Product RangeMCON 1.2 Series
Your Part Number
708 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.207 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 25+ | $0.166 |
| 100+ | $0.153 |
| 250+ | $0.144 |
| 500+ | $0.137 |
| 1000+ | $0.132 |
| 2500+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1718760-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel63R9363
Cut Tape23AH4194
Product RangeMCON 1.2 Series
Product RangeMCON 1.2 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP MCON 1.2 Series Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON 1.2 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP MCON 1.2 Series Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Alternatives for 1718760-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
