Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9896
Product RangeTimer Series
Your Part Number
10,905 In Stock
124,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.442 |
| 25+ | $0.416 |
| 50+ | $0.397 |
| 100+ | $0.380 |
| 500+ | $0.342 |
| 1000+ | $0.327 |
| 5000+ | $0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9896
Product RangeTimer Series
Product RangeTimer Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min-
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Alternatives for 1703278-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
