Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1645499-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25T0604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 972+ | $9.170 |
Price for:Each
Minimum: 972
Multiple: 972
$8,913.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1645499-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25T0604
Product Range-
No. of Contacts40Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.5mm
GenderHeader
Contact Termination TypeSolder
No. of Rows8Rows
Row Pitch3mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Card Edge / Backplane Connector Type
Backplane
Gender
Header
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
40Contacts
Pitch Spacing
1.5mm
Contact Termination Type
Solder
Row Pitch
3mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
