Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1577647-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9875
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
| 5+ | $12.170 |
| 10+ | $11.390 |
| 25+ | $10.780 |
| 50+ | $10.330 |
| 100+ | $9.880 |
| 250+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577647-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9875
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Product Range-
Insulator ColourBlack
Insulator MaterialPEEK (Polyetheretherketone)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
-
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#10
Conductor Area CSA
5.26mm²
Insulator Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
