Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1577633-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9872
Your Part Number
280 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $5.600 |
| 25+ | $5.540 |
| 50+ | $5.470 |
| 100+ | $5.410 |
| 250+ | $5.340 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577633-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9872
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Product Range-
Insulator ColourOrange
Insulator MaterialPEEK (Polyetheretherketone)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
-
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#10
Conductor Area CSA
1.31mm²
Insulator Colour
Orange
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1577633-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
