Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1577624-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55T8703
Product RangePIDG STRATO-THERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577624-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55T8703
Product RangePIDG STRATO-THERM Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max20AWG
Conductor Area CSA0.518mm²
Product RangePIDG STRATO-THERM Series
Insulator ColourGray
Insulator MaterialPEEK (Polyetheretherketone)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
20AWG
Product Range
PIDG STRATO-THERM Series
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#10
Conductor Area CSA
0.518mm²
Insulator Colour
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1577624-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
