Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1571984-1
Newark Part No.17AH9866
Product RangeTSS Series
Your Part Number
2,345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 10+ | $16.920 |
| 25+ | $16.080 |
| 50+ | $14.990 |
| 100+ | $14.000 |
| 250+ | $12.580 |
| 500+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1571984-1
Newark Part No.17AH9866
Product RangeTSS Series
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeTSS Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
On-None-On
Product Range
TSS Series
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
