Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1565085-1Copy
Newark Part No.38AC2897
Product RangeGrace Inertia
Your Part Number
2,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.346 |
| 25+ | $0.316 |
| 100+ | $0.283 |
| 500+ | $0.243 |
| 1000+ | $0.223 |
| 2500+ | $0.202 |
| 5000+ | $0.182 |
Price for:Each
Minimum: 10
Multiple: 10
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565085-1Copy
Newark Part No.38AC2897
Product RangeGrace Inertia
Technical Datasheet
Product RangeGrace Inertia
No. of Positions2Positions
Pitch Spacing3.5mm
For Use WithAMP 1565089-1 & 1612335-1 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Grace Inertia
No. of Positions
2Positions
For Use With
AMP 1565089-1 & 1612335-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1565085-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
