Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1544228-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46P7083
Product RangeNG1 Series
Your Part Number
1,780 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.427 |
| 3600+ | $0.416 |
| 9000+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1544228-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46P7083
Product RangeNG1 Series
Product RangeNG1 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max7AWG
Wire Size AWG Min9AWG
For Use WithAMP NG1 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1544228-1
1 Product Found
Technical Specifications
Product Range
NG1 Series
Contact Termination Type
Crimp
Wire Size AWG Min
9AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
7AWG
For Use With
AMP NG1 Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
