Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1544227-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel17AH9847
Re-Reel21R4166
Cut Tape21R4166
Product RangeNG1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1300 | $0.329 | $427.70 |
| Total Price | $427.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2600+ | $0.329 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $0.357 |
| 2600+ | $0.343 |
| 5200+ | $0.330 |
| 7800+ | $0.327 |
| 13000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1544227-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel17AH9847
Re-Reel21R4166
Cut Tape21R4166
Product RangeNG1 Series
Product RangeNG1 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAMP NG1 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NG1 Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
AMP NG1 Series Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Alternatives for 1544227-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
