Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No1532209-1
Newark Part No.06AH4280
Product RangeMCKS Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $100.460 | $10.470 |
| 5+ | $90.750 | $10.470 |
| 10+ | $86.110 | $10.470 |
| 25+ | $83.150 | $10.470 |
| 50+ | $76.820 | $10.470 |
| 100+ | $73.450 | $10.470 |
| 250+ | $70.910 | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No1532209-1
Newark Part No.06AH4280
Product RangeMCKS Series
D Sub Connector Type-
Product RangeMCKS Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
-
Product Range
MCKS Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
