Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1473250-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 53M5814 |
| Your Part Number |
251 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.630 |
| 25+ | $2.530 |
| 50+ | $2.460 |
| 100+ | $2.380 |
| 250+ | $2.170 |
| 500+ | $1.960 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1473250-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 53M5814 |
| Accessory Type | Backshell |
| For Use With | AMP MQS Series Receptacle Housings |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1473250-1
2 Products Found
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | AMP MQS Series Receptacle Housings |
|---|---|
| Product Range | - |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
