Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No144969-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC9957
Product RangeMQS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 11000+ | $0.058 |
| 20000+ | $0.057 |
| 40000+ | $0.056 |
| 60000+ | $0.054 |
| 100000000+ | $0.053 |
Price for:Each (Supplied on Full Reel)
Minimum: 11000
Multiple: 11000
$638.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No144969-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC9957
Product RangeMQS
Product RangeMQS
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
20AWG
Contact Material
-
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 144969-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
