Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 144681-ECopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 74AK5305 |
| Product Range | MicroSpeed Series |
| Your Part Number |
214 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.220 |
| 5+ | $17.160 |
| 10+ | $16.090 |
| 25+ | $15.390 |
| 50+ | $15.200 |
| 100+ | $14.040 |
| 250+ | $13.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 144681-ECopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 74AK5305 |
| Product Range | MicroSpeed Series |
| Mezzanine Connector Type | Plug |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| No. of Contacts | 50Contacts |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | MicroSpeed Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Plug |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 50Contacts |
| Contact Material | Copper Alloy |
| Product Range | MicroSpeed Series |
Technical Docs (1)
Alternatives for 144681-E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
