Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1445730-1Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.15J3184
Product RangeMiniature CPC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
| 10+ | $13.710 |
| 25+ | $13.100 |
| 50+ | $12.430 |
| 100+ | $11.710 |
| 500+ | $9.870 |
| 1000+ | $9.160 |
| 2500+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1445730-1Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.15J3184
Product RangeMiniature CPC
Connector Shell Size8
Cable Diameter Max4.4mm
Strain Relief MaterialThermoplastic
Product RangeMiniature CPC
For Use WithMini CPC Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Thermoplastic
For Use With
Mini CPC Connectors
Cable Diameter Max
4.4mm
Product Range
Miniature CPC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1445730-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
